807-014-420-212

Heilind Number:EDA807-014-420-212
Manufacturer:EDAC
Manufacturer Number:807-014-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green color, this connector boasts a rugged construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability. Perfect for high-power applications, it offers a 5 A amperage rating and is equipped with Copper Alloy contacts for optimal conductivity. Featuring two rows with 14 positions and a .156-inch pitch, this connector allows for secure and efficient board-to-board connections. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable and high-performance connectivity. Explore more of our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors for all your electronic connection needs.