807-014-421-101

Heilind Number:EDA807-014-421-101
Manufacturer:EDAC
Manufacturer Number:807-014-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. With a sleek design in striking green, this connector not only stands out visually but also delivers exceptional performance. Featuring a single row with 14 positions, it ensures seamless connectivity for your electronic devices. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the copper alloy contacts guarantee efficient power transmission at up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections every time. Upgrade your PCB assembly with this essential component from our extensive range of connectors.