807-014-421-102

Heilind Number:EDA807-014-421-102
Manufacturer:EDAC
Manufacturer Number:807-014-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-421-102

Detailed Description

Introducing the 807-014-421-102 High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance and safety. The copper alloy contacts, featuring a pitch of .156 inches, offer excellent conductivity and longevity. Designed for seamless integration, this connector has a single row configuration with 14 positions, ideal for various PCB applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Trust in the 807-014-421-102 for your critical connectivity needs.