807-014-421-103

Heilind Number:EDA807-014-421-103
Manufacturer:EDAC
Manufacturer Number:807-014-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-421-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-014-421-103, designed for seamless board-to-board connections in demanding industrial environments. This cutting-edge connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a current rating of 5 A and 14 gold-plated copper alloy contacts, it guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and reliability. Trust in the 807-014-421-103 for your critical connectivity needs.