807-014-421-104

Heilind Number:EDA807-014-421-104
Manufacturer:EDAC
Manufacturer Number:807-014-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-421-104

Detailed Description

Introducing our high temperature card edge connector, designed for reliable and efficient board-to-board PCB connections. This essential component, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is not only visually striking but also guarantees superior heat resistance. With a single row configuration and a total of 14 positions, it offers seamless connectivity in a compact form factor. The contact material, crafted from durable copper alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where performance under extreme conditions is crucial. Trust in its straight mount orientation for easy installation and dependable signal transmission. Elevate your electronic assemblies with this high-quality card edge connector, a standout in our comprehensive lineup of connectivity solutions.