807-014-421-107

Heilind Number:EDA807-014-421-107
Manufacturer:EDAC
Manufacturer Number:807-014-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Engineered for superior performance, this connector features a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and a pitch of .156 inches, it offers precise connectivity for up to 14 positions. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission even in high-temperature environments ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing further enhance versatility and ease of installation. Trust in this connector for reliable and long-lasting connections in your electronic assemblies.