807-014-421-108

Heilind Number:EDA807-014-421-108
Manufacturer:EDAC
Manufacturer Number:807-014-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to handle high temperatures with a robust UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 14 positions, it offers seamless connectivity for your electronic applications. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance and durability. Trust in our product to meet your connectivity needs with uncompromising quality.