807-014-421-112

Heilind Number:EDA807-014-421-112
Manufacturer:EDAC
Manufacturer Number:807-014-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 14 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees superior conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product for seamless board-to-board connections in even the most demanding conditions.