807-014-422-201

Heilind Number:EDA807-014-422-201
Manufacturer:EDAC
Manufacturer Number:807-014-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-422-201

Detailed Description

Introducing our high-performance 807-014-422-201 High Temp Card Edge Connector, designed to meet the demands of critical electronic connections in industrial environments. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and flame resistance. With two rows of 14 positions, it provides ample connectivity for your PCB applications. The copper alloy contacts, rated for 5A, guarantee reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in this connector for seamless board-to-board connections in your high-temperature applications.