807-014-422-203

Heilind Number:EDA807-014-422-203
Manufacturer:EDAC
Manufacturer Number:807-014-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance even in extreme operating conditions. With a 2-row configuration and 14 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise mating. Engineered for longevity, this connector can withstand temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, trust in the quality and reliability of our High Temp Card Edge Connector to keep your connections secure.