807-014-422-212

Heilind Number:EDA807-014-422-212
Manufacturer:EDAC
Manufacturer Number:807-014-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-422-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand extreme heat and harsh conditions. Its two rows of 14 copper alloy contacts ensure secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where performance and longevity are paramount. Upgrade your PCB connectivity with this high-quality, straight-mount Card Edge Connector.