807-014-424-202

Heilind Number:EDA807-014-424-202
Manufacturer:EDAC
Manufacturer Number:807-014-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-424-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 5A amperage rating, copper alloy contacts, and a pitch of .156 inches, it offers reliable power and signal transmission. Its double-row design with 14 positions allows for versatile connectivity on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in the quality and functionality of this connector for seamless board-to-board connections in your projects.