807-014-424-204

Heilind Number:EDA807-014-424-204
Manufacturer:EDAC
Manufacturer Number:807-014-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-424-204

Detailed Description

Experience seamless, high-performance connectivity with our 807-014-424-204 High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient transmission of data. With two rows and 14 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring dependable performance under extreme conditions. Trust in our green-colored Card Edge Connector for your connectivity needs, and experience the difference in quality and reliability.