807-014-424-212

Heilind Number:EDA807-014-424-212
Manufacturer:EDAC
Manufacturer Number:807-014-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-424-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and flame retardancy. Its two rows of 14 gold-plated contacts, featuring copper alloy construction, guarantee excellent conductivity and signal integrity. The connector's .156-inch pitch and .2-inch row spacing provide precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for harsh environments. With a 5A rating, this connector delivers robust power transmission. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient PCB connectivity.