807-014-425-101

Heilind Number:EDA807-014-425-101
Manufacturer:EDAC
Manufacturer Number:807-014-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. Constructed with a green UL 94V-0 Diallyl Phthalate housing, this connector ensures maximum safety and performance. With a single row layout and 14 positions, it offers seamless integration on PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and harsh environment applications. Trust in our product for efficient and dependable connectivity solutions.