807-014-425-102

Heilind Number:EDA807-014-425-102
Manufacturer:EDAC
Manufacturer Number:807-014-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-425-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding applications requiring reliable and durable board-to-board connections. Designed for optimal performance in high-temperature environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. Its copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a single row layout and 14 positions, it offers versatility in various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted connectivity even in extreme conditions. Trust in its quality construction and performance, making it a must-have component for your PCB assembly needs.