807-014-425-112

Heilind Number:EDA807-014-425-112
Manufacturer:EDAC
Manufacturer Number:807-014-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a sleek, single row design, this connector seamlessly integrates into your PCB assembly. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it offers reliable connectivity for up to 14 positions at a 5A amperage. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a variety of applications in the electronics industry. Elevate your connectivity with this essential component.