807-014-427-101

Heilind Number:EDA807-014-427-101
Manufacturer:EDAC
Manufacturer Number:807-014-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Engineered for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and flame retardancy. Its single-row design with 14 positions allows for seamless integration on PCBs, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The connector's straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications that require robust and consistent connectivity. Upgrade your PCB assembly with this superior Card Edge Connector, the ultimate solution for high-temperature performance.