807-014-427-102

Heilind Number:EDA807-014-427-102
Manufacturer:EDAC
Manufacturer Number:807-014-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 14 positions, it provides efficient and space-saving board-to-board connectivity. The copper alloy contacts offer superior conductivity and durability, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for seamless installation. Upgrade your PCB connections with this premium Card Edge Connector.