807-014-427-112

Heilind Number:EDA807-014-427-112
Manufacturer:EDAC
Manufacturer Number:807-014-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. This connector features a vibrant Green color and a sleek, single-row design with 14 positions, perfect for secure PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. The .156 inch pitch and .2 inch row spacing facilitate easy and precise installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for a seamless connection every time. Upgrade your PCB assembly with this essential component, available in our extensive range of connectors for optimal performance.