807-014-431-101

Heilind Number:EDA807-014-431-101
Manufacturer:EDAC
Manufacturer Number:807-014-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color, this connector stands out while providing essential connectivity. Engineered for optimal power transmission, it boasts a 5A amperage rating. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and fire resistance. Featuring a single row layout with 14 positions, it offers ample connectivity options. The contact material is a high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise installation on PCBs. Its straight mount orientation allows for seamless integration. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component, available in our extensive range of PCB connectors.