807-014-431-102

Heilind Number:EDA807-014-431-102
Manufacturer:EDAC
Manufacturer Number:807-014-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures maximum safety and performance. With a single row design and a pitch of .156 inches, it offers easy and efficient installation. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. The connector's straight mount orientation and 14 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial and commercial settings. Trust in this connector for secure and efficient PCB connectivity.