807-014-431-103

Heilind Number:EDA807-014-431-103
Manufacturer:EDAC
Manufacturer Number:807-014-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-431-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliability in demanding environments. This essential component features a vibrant Green color and boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row design and 14 positions, this connector offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature industrial and automotive applications. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your connectivity with our High Temp Card Edge Connector, a standout in our comprehensive range of PCB interconnect solutions.