807-014-431-104

Heilind Number:EDA807-014-431-104
Manufacturer:EDAC
Manufacturer Number:807-014-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for demanding applications where reliability and durability are paramount. This sleek connector in a vibrant green hue features a single row layout with 14 positions, ensuring seamless connectivity in your PCB designs. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees high performance even in extreme environments, with an impressive operating temperature range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections in your electronic systems. Elevate your design with our high-quality Card Edge Connector, a cornerstone of our comprehensive range of connectivity solutions.