807-014-431-108

Heilind Number:EDA807-014-431-108
Manufacturer:EDAC
Manufacturer Number:807-014-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in demanding environments. Designed for excellence, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row and 14 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted power transmission at an amperage of 5A. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for a wide range of applications in the electronics industry. Upgrade to the 807-014-431-108 and experience high-quality performance like never before.