807-014-431-112

Heilind Number:EDA807-014-431-112
Manufacturer:EDAC
Manufacturer Number:807-014-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-431-112

Detailed Description

Introducing our High Temperature Card Edge Connector, the reliable solution for seamless PCB connectivity in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector boasts exceptional heat resistance, ensuring optimal performance even in extreme operating temperatures ranging from -40 to 105 °C. Engineered for efficiency, it features a single row design with 14 positions and a .156-inch pitch for secure and precise board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the green housing color adds a hint of visual distinction. With a 5A amperage rating and straight mount orientation, this connector is ideal for a variety of industrial applications. Trust in its quality to deliver seamless connectivity in high-temp environments, meeting the stringent demands of modern electronics design.