807-014-440-201

Heilind Number:EDA807-014-440-201
Manufacturer:EDAC
Manufacturer Number:807-014-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a vibrant Green color and features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of contact points crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 14 positions with ease, offering seamless board-to-board connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial environments. Trust in this connector for optimal performance in your electronic applications.