807-014-440-202

Heilind Number:EDA807-014-440-202
Manufacturer:EDAC
Manufacturer Number:807-014-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. With a sleek and functional design in a vibrant green color, this connector is not only visually appealing but also highly efficient. Engineered for performance, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. Featuring two rows of contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 14 positions. Crafted from high-quality copper alloy, the contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. With an impressive operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it a must-have component for demanding industrial applications. Trust in the reliability and durability of our High Temp Card Edge Connector for all your PCB connectivity needs.