807-014-440-203

Heilind Number:EDA807-014-440-203
Manufacturer:EDAC
Manufacturer Number:807-014-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105°C. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. With two rows of copper alloy contacts providing a total of 14 positions, you can count on efficient and secure connections. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether for industrial machinery or automotive applications, this connector, with a 5A amperage rating, guarantees optimal performance. Trust in its straight mount orientation for seamless integration and rest assured of its high-quality construction, compliant with industry standards. Elevate your connectivity with this essential component, categorized under Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.