807-014-440-204

Heilind Number:EDA807-014-440-204
Manufacturer:EDAC
Manufacturer Number:807-014-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-440-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with 14 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise and secure mating, while the straight mount orientation simplifies installation. Rated for an impressive operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality in extreme conditions. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and longevity.