807-014-440-207

Heilind Number:EDA807-014-440-207
Manufacturer:EDAC
Manufacturer Number:807-014-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-440-207

Detailed Description

Introducing our high-temperature Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for industrial applications where durability and performance are paramount, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and safety. With two rows of copper alloy contacts offering 14 positions, it delivers high conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in the most demanding environments. Trust in its quality and craftsmanship for seamless connectivity in your electronic systems.