807-014-440-208

Heilind Number:EDA807-014-440-208
Manufacturer:EDAC
Manufacturer Number:807-014-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and safety. Featuring two rows of 14 positions each, it ensures efficient signal transmission on your PCB. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is achieved. Whether for industrial machinery or electronic devices, this connector is engineered for peak performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications. Trust in our Card Edge Connector to deliver seamless connectivity in even the harshest environments.