807-014-440-212

Heilind Number:EDA807-014-440-212
Manufacturer:EDAC
Manufacturer Number:807-014-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With two rows of copper alloy contacts providing a total of 14 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Trust in its quality and efficiency for your PCB connectivity needs.