807-014-441-101

Heilind Number:EDA807-014-441-101
Manufacturer:EDAC
Manufacturer Number:807-014-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 14 positions, it offers seamless connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in the quality and performance of this essential component for seamless board-to-board connections.