807-014-441-102

Heilind Number:EDA807-014-441-102
Manufacturer:EDAC
Manufacturer Number:807-014-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed to provide reliable and durable connectivity in demanding environments. This green connector features a sleek and ergonomic design, perfect for seamless integration into your electronic systems. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high heat resistance and flame retardancy. Featuring a single row with 14 positions and a pitch of .156 inches, it offers precise and secure PCB-to-PCB connections. The copper alloy contact material ensures optimal conductivity and longevity. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Explore our complete range of connectors for seamless and reliable board-to-board connections.