807-014-441-103

Heilind Number:EDA807-014-441-103
Manufacturer:EDAC
Manufacturer Number:807-014-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-441-103

Detailed Description

Introducing our high-temp card edge connector, SKU 807-014-441-103, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also durable and flame-resistant. With a single row of 14 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The copper alloy contacts ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its quality and performance for your critical board-to-board connections. Elevate your electronic designs with this essential component.