807-014-441-104

Heilind Number:EDA807-014-441-104
Manufacturer:EDAC
Manufacturer Number:807-014-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring maximum durability and conductivity. With a pitch of .156 inches and 14 positions in a single row configuration, it offers seamless integration into your PCB layout. The straight mount orientation and generous row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in the superior performance of our High Temp Card Edge Connector for all your critical connectivity needs.