807-014-441-107

Heilind Number:EDA807-014-441-107
Manufacturer:EDAC
Manufacturer Number:807-014-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for seamless board-to-board connections in high-temperature environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding conditions. With a single row configuration and a pitch of .156 inches, it offers easy installation and optimal space utilization. The 14 copper alloy contact positions guarantee efficient power transmission, rated for up to 5A of current. Its straight mount orientation and row spacing of .2 inches make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications where reliability is paramount. Upgrade your connectivity solutions with our High Temp Card Edge Connector.