807-014-441-108

Heilind Number:EDA807-014-441-108
Manufacturer:EDAC
Manufacturer Number:807-014-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-retardant for added safety. With a single row design and 14 positions, it offers ample connectivity options for your electronic devices. The contact material, made of durable Copper Alloy, ensures excellent conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where durability and performance are paramount. Upgrade your PCB assemblies with the High Temp Card Edge Connector and experience seamless connectivity like never before.