807-014-442-201

Heilind Number:EDA807-014-442-201
Manufacturer:EDAC
Manufacturer Number:807-014-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures optimal performance even in extreme conditions. The two-row design with a total of 14 positions allows for versatile connectivity options. Constructed with copper alloy contacts, it guarantees excellent conductivity and durability. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in our High Temp Card Edge Connector for seamless and robust PCB connections.