807-014-442-203

Heilind Number:EDA807-014-442-203
Manufacturer:EDAC
Manufacturer Number:807-014-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-442-203

Detailed Description

Introducing our high-temperature card edge connector, designed for reliable and durable PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures fire safety compliance. Boasting a 5A amperage rating, it guarantees efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and precise board-to-board connectivity. With 14 positions available, this connector offers ample room for multiple connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where performance under extreme conditions is crucial. Trust in our product for seamless and robust connectivity solutions.