807-014-442-212

Heilind Number:EDA807-014-442-212
Manufacturer:EDAC
Manufacturer Number:807-014-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board connectivity in demanding environments. Designed for durability and efficiency, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring resistance to high temperatures and fire hazards. With two rows of 14 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.