807-014-445-101

Heilind Number:EDA807-014-445-101
Manufacturer:EDAC
Manufacturer Number:807-014-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures maximum safety and durability. Featuring a single row configuration with 14 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high temperature tolerance. Trust in the quality and performance of our High Temp Card Edge Connector for all your board-to-board PCB connectivity needs.