807-014-445-102

Heilind Number:EDA807-014-445-102
Manufacturer:EDAC
Manufacturer Number:807-014-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. This essential component features a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, guaranteeing outstanding heat resistance and safety. With a single row layout and 14 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from durable copper alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in its robust construction and straight mount orientation for secure and stable performance in your projects. Upgrade your PCB connections with this high-quality, high-temp solution.