807-014-445-103

Heilind Number:EDA807-014-445-103
Manufacturer:EDAC
Manufacturer Number:807-014-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-445-103

Detailed Description

Introducing our 807-014-445-103 High Temperature Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and durability. With a single row configuration and 14 positions, it ensures precise and secure mating of PCBs. The contact material, a high-quality Copper Alloy, guarantees excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and automotive applications. Its straight mount orientation and .156 inch pitch facilitate easy installation and maintenance. Trust in the 807-014-445-103 to deliver exceptional performance in high-temp settings, meeting the stringent requirements of your project with ease.