807-014-445-104

Heilind Number:EDA807-014-445-104
Manufacturer:EDAC
Manufacturer Number:807-014-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. Its single row configuration with 14 copper alloy contacts can handle a maximum amperage of 5A, making it ideal for high-power applications. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Certified for operation in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Trust in this essential component for your PCB assembly needs, available now in our extensive range of connectors.