807-014-445-107

Heilind Number:EDA807-014-445-107
Manufacturer:EDAC
Manufacturer Number:807-014-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction using UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring excellent conductivity and heat resistance. Perfect for high-power applications, it can handle up to 5A of current with ease. Featuring a single row design with 14 positions and a pitch of .156 inches, it offers secure and precise connections on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic systems. Trust in this connector for seamless board-to-board connections in your projects, meeting the highest standards of quality and performance.