807-014-445-108

Heilind Number:EDA807-014-445-108
Manufacturer:EDAC
Manufacturer Number:807-014-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding applications requiring reliable connectivity in extreme temperatures. Designed for durability and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row layout and 14 positions, it offers seamless board-to-board connectivity. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace environments. Trust in our High Temp Card Edge Connector for exceptional quality and longevity in your electronic systems.