807-014-447-102

Heilind Number:EDA807-014-447-102
Manufacturer:EDAC
Manufacturer Number:807-014-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-447-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Engineered for efficiency, this green connector boasts a single row configuration with 14 positions, making it ideal for a variety of PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and safety. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 5A. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and performance of this essential component for seamless board-to-board connections.