807-014-447-103

Heilind Number:EDA807-014-447-103
Manufacturer:EDAC
Manufacturer Number:807-014-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-447-103

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-014-447-103), a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature environments, this green connector offers a maximum amperage of 5A, making it ideal for demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row configuration and 14 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industries. Trust in its exceptional performance and quality, as it falls under the category of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your connectivity solutions with this high-performing connector.